
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.750" (44.45mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 40.00' (12.19m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.28000 | $484.28 |
2 | $445.40500 | $890.81 |
3 | $424.12667 | $1,272.38 |
5 | $398.74200 | $1,993.71 |
7 | $382.87857 | $2,680.15 |
10 | $366.73600 | $3,667.36 |
25 | $328.34160 | $8,208.54 |
50 | $301.99560 | $15,099.78 |
100 | $277.76910 | $27,776.91 |