


SIT8008BC-11-33E-24.545452 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-11-33E-24.545452-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-11-33E-24.545452 |
Description | MEMS OSC XO 24.545452MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 24.545452 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.545452 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $5.96100 | $59.61 |
25 | $5.63600 | $140.90 |
50 | $5.40280 | $270.14 |
100 | $5.17950 | $517.95 |
250 | $4.89836 | $1,224.59 |
500 | $4.69570 | $2,347.85 |
1,000 | $4.50143 | $4,501.43 |
2,500 | $4.25711 | $10,642.77 |