Sleeve X 250' (76.20m) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0.75RD250

DigiKey Part Number
1030-PTN0.75RD250-ND
Manufacturer
Manufacturer Product Number
PTN0.75RD250
Description
EXPAND SLEEVING 3/4" X 250' RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Red
Length
250' (76.20m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$729.41000$729.41
2$670.83500$1,341.67
3$638.78333$1,916.35
5$600.56400$3,002.82
7$576.98429$4,038.89
Manufacturers Standard Package