
NMN1.25BK125 | |
---|---|
DigiKey Part Number | 1030-NMN1.25BK125-ND |
Manufacturer | |
Manufacturer Product Number | NMN1.25BK125 |
Description | SLEEVING 1.25" ID POLY 125' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 1.250" (31.75mm) 125' (38.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Material | Polyamide Multifilament, Halogen Free | |
Color | Black | |
Length | 125' (38.10m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Vibration Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,379.02000 | $1,379.02 |