
H2P2.00CL25 | |
---|---|
DigiKey Part Number | 1030-H2P2.00CL25-ND |
Manufacturer | |
Manufacturer Product Number | H2P2.00CL25 |
Description | HEATSHRINK 2" X 25' CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Fluid Resistant, Fungus Resistant, Self Extinguishing | |
Color | ||
Operating Temperature | -35°C ~ 105°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,002.65000 | $1,002.65 |
2 | $922.13500 | $1,844.27 |
3 | $878.08333 | $2,634.25 |
5 | $825.58400 | $4,127.92 |
7 | $792.72571 | $5,549.08 |
10 | $759.32000 | $7,593.20 |
25 | $724.99840 | $18,124.96 |
