FGL(G)_RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.06RD250

DigiKey Part Number
1030-FGLG.06RD250-ND
Manufacturer
Manufacturer Product Number
FGLG.06RD250
Description
EXPAND SLEEVE 0.166" X 250' RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.166" (4.22mm)
Diameter - Inside, Expanded
0.178" (4.52mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Red
Length
250' (76.20m)
Wall Thickness
0.010" (0.25mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$861.56000$861.56
2$792.37000$1,584.74
3$754.51667$2,263.55
5$709.38400$3,546.92
7$681.13857$4,767.97
10$652.44400$6,524.44
25$584.13960$14,603.49
50$537.27300$26,863.65
100$494.17850$49,417.85
Manufacturers Standard Package