
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.187" (4.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, White Tracer | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,417.08000 | $2,417.08 |