F6N0.75CW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.13CW25

DigiKey Part Number
1030-F6N0.13CW25-ND
Manufacturer
Manufacturer Product Number
F6N0.13CW25
Description
SELF WRAP 1/8" X 25' CLR/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Clear, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Clear, White
Length
25.00' (7.62m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$134.59000$134.59
2$123.77000$247.54
3$117.85333$353.56
5$110.80200$554.01
7$106.38143$744.67
10$101.89600$1,018.96
25$91.22720$2,280.68
50$83.90380$4,195.19
100$77.17090$7,717.09
Manufacturers Standard Package