
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,224.76000 | $1,224.76 |
| 2 | $1,126.38500 | $2,252.77 |
| 3 | $1,072.57667 | $3,217.73 |
| 5 | $1,008.43200 | $5,042.16 |
| 7 | $968.29286 | $6,778.05 |
| 10 | $927.49200 | $9,274.92 |
| 25 | $830.40760 | $20,760.19 |
| 50 | $763.79380 | $38,189.69 |
| 100 | $719.38130 | $71,938.13 |


