
TPLH-2R7/2.8WR8X16 | |
---|---|
DigiKey Part Number | 2085-TPLH-2R7/2.8WR8X16-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/2.8WR8X16 |
Description | CAP 2.8F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 F (EDLC) Supercapacitor 2.7 V Radial, Can 129mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.8 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 129mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.06000 | $15.06 |
10 | $10.10900 | $101.09 |
50 | $8.14140 | $407.07 |
200 | $7.03385 | $1,406.77 |
600 | $6.41657 | $3,849.94 |
1,000 | $6.18824 | $6,188.24 |
2,600 | $5.83975 | $15,183.35 |
5,000 | $5.64969 | $28,248.45 |