
TPLCE-3R8/85MR10X20 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/85MR10X20-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/85MR10X20 |
Description | CAP LITHIUM HYBRID 85F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85 F (EDLC) Supercapacitor 3.8 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 85 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 120mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.46000 | $27.46 |
| 10 | $19.18900 | $191.89 |
| 50 | $15.91180 | $795.59 |
| 100 | $14.89900 | $1,489.90 |
| 500 | $13.18598 | $6,592.99 |
| 1,000 | $12.65544 | $12,655.44 |
| 2,500 | $12.09498 | $30,237.45 |
| 5,000 | $11.75691 | $58,784.55 |

