
TPLCE-3R8/400MR12X45 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/400MR12X45-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/400MR12X45 |
Description | CAP LITHIUM HYBRID 400F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3.8 V Radial, Can 45Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 45Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.32000 | $105.32 |
| 10 | $81.16300 | $811.63 |
| 50 | $71.50560 | $3,575.28 |
| 100 | $68.51550 | $6,851.55 |
| 500 | $63.45206 | $31,726.03 |
| 1,000 | $61.88274 | $61,882.74 |


