
TPLC-3R8/50MR10X20 | |
---|---|
DigiKey Part Number | 2085-TPLC-3R8/50MR10X20-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/50MR10X20 |
Description | CAP LITH HYBRID 50F 3.8V T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 F (EDLC) Supercapacitor 3.8 V Radial, Can 235mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 50 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 235mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -15°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
25 | $27.43560 | $685.89 |
50 | $25.70520 | $1,285.26 |
100 | $24.28190 | $2,428.19 |
500 | $21.87144 | $10,935.72 |
1,000 | $21.12504 | $21,125.04 |
2,500 | $20.33627 | $50,840.67 |