TPL-15/12X31F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,200
Unit Price: $43.49000
Datasheet
15 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL-15/12X31F

DigiKey Part Number
2085-TPL-15/12X31F-ND
Manufacturer
Manufacturer Product Number
TPL-15/12X31F
Description
CAP 15F -10% +20% 2.7V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.209" (5.30mm)
Capacitance
15 F
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
-10%, +20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1325-2R7156-REaton - Electronics Division2,200283-HV1325-2R7156-R-ND$43.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.00000$31.00
10$21.93500$219.35
50$18.33880$916.94
100$17.22650$1,722.65
500$15.34346$7,671.73
1,000$14.76039$14,760.39
2,500$14.66304$36,657.60
Manufacturers Standard Package