MFG_SCAP.PBLS-4.25_21.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLS-9.0/13.5

DigiKey Part Number
2085-SCAP,PBLS-9.0/13.5-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-9.0/13.5
Description
CAP 9F -10% +20% 13.5V UCAP PACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 F (EDLC) Supercapacitor 13.5 V Module, Wire Leads 140mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
9 F
Tolerance
-10%, +20%
Voltage - Rated
13.5 V
ESR (Equivalent Series Resistance)
140mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
User Defined
Package / Case
Module, Wire Leads
Lead Spacing
-
Size / Dimension
2.598" L x 0.551" W (66.00mm x 14.00mm)
Height - Seated (Max)
2.402" (61.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$318.58000$318.58
10$263.19400$2,631.94
50$241.02140$12,051.07
100$234.14940$23,414.94