
SCAP,PBLS-3.75/32.4 | |
---|---|
DigiKey Part Number | 2085-SCAP,PBLS-3.75/32.4-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-3.75/32.4 |
Description | CAP 3.75F -10% +20% 32.4V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.75 F (EDLC) Supercapacitor 32.4 V Module, Wire Leads 252mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.75 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 32.4 V | |
ESR (Equivalent Series Resistance) | 252mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 3.110" L x 1.083" W (79.00mm x 27.50mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $514.17000 | $514.17 |
25 | $415.72240 | $10,393.06 |
50 | $403.85860 | $20,192.93 |
100 | $394.08720 | $39,408.72 |