
SCAP,PBLS-2.0/13.5 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-2.0/13.5-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-2.0/13.5 |
Description | CAP 2F -10% +20% 13.5V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 F (EDLC) Supercapacitor 13.5 V Module, Wire Leads 360mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 13.5 V | |
ESR (Equivalent Series Resistance) | 360mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.106" L x 0.453" W (53.50mm x 11.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.57000 | $172.57 |
| 10 | $137.23300 | $1,372.33 |
| 50 | $123.11860 | $6,155.93 |
| 100 | $118.74390 | $11,874.39 |
| 500 | $111.33686 | $55,668.43 |



