
95-22011 | |
---|---|
DigiKey Part Number | 4535-95-22011-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22011 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.409" (35.80mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.24000 | $45.24 |
10 | $34.57700 | $345.77 |
25 | $31.91440 | $797.86 |
100 | $28.98730 | $2,898.73 |
250 | $27.59160 | $6,897.90 |
500 | $26.75012 | $13,375.06 |
1,000 | $26.05769 | $26,057.69 |
2,500 | $25.32663 | $63,316.58 |