
95-22035 | |
---|---|
DigiKey Part Number | 4535-95-22035-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22035 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.799" (20.30mm) | |
Length | 2.839" (72.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.52000 | $106.52 |
10 | $73.49500 | $734.95 |
25 | $64.89120 | $1,622.28 |
100 | $55.16920 | $5,516.92 |
250 | $53.19912 | $13,299.78 |