95-22026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-22026

DigiKey Part Number
4535-95-22026-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
95-22026
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.689" (17.50mm)
Length
1.409" (35.80mm)
Height
0.063" (1.60mm)
Material
Silicone Silver Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$91.29000$91.29
10$62.39000$623.90
25$54.85160$1,371.29
100$46.33460$4,633.46
250$43.32072$10,830.18
Manufacturers Standard Package