
93-22059 | |
---|---|
DigiKey Part Number | 4535-93-22059-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22059 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.351" (34.32mm) | |
Length | 1.351" (34.32mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.64000 | $102.64 |
10 | $70.68000 | $706.80 |
25 | $62.35440 | $1,558.86 |
100 | $52.93550 | $5,293.55 |
250 | $50.70292 | $12,675.73 |