
93-22046 | |
---|---|
DigiKey Part Number | 4535-93-22046-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22046 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.060" (26.92mm) | |
Length | 1.060" (26.92mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.37000 | $105.37 |
10 | $72.69700 | $726.97 |
25 | $64.17000 | $1,604.25 |
100 | $54.53120 | $5,453.12 |
250 | $52.47900 | $13,119.75 |