
92-22039 | |
---|---|
DigiKey Part Number | 4535-92-22039-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22039 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.750" (44.45mm) | |
Length | 1.750" (44.45mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.91000 | $196.91 |
10 | $141.42600 | $1,414.26 |
25 | $126.97680 | $3,174.42 |
100 | $118.95240 | $11,895.24 |