93-22021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-22037

DigiKey Part Number
4535-92-22037-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
92-22037
Description
RFI GASKET SIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
1.500" (38.10mm)
Length
1.500" (38.10mm)
Height
0.031" (0.80mm)
Material
Silicone Silver Aluminum
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$159.12000$159.12
10$112.70400$1,127.04
25$100.61480$2,515.37
100$90.24330$9,024.33
Manufacturers Standard Package