
2452646-1 | |
|---|---|
DigiKey Part Number | 4535-2452646-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452646-1 |
Description | RF EMI GASKET 10M X 0.126" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 0.126" (3.20mm) X 32.808' (10.00m) X 0.126" (3.20mm) |
Datasheet | Datasheet |
Category | Length 32.808' (10.00m) |
Manufacturer TE Kemtron | Width 0.126" (3.20mm) |
Packaging Bulk | Thickness - Overall 0.126" (3.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket | Material Silicone Nickel Aluminum |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,493.97000 | $3,493.97 |
| 10 | $3,032.96100 | $30,329.61 |
| 25 | $2,917.91240 | $72,947.81 |

