
2452643-1 | |
---|---|
DigiKey Part Number | 4535-2452643-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 2452643-1 |
Description | RF EMI GASKET 10M X 0.079" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - Silicone Nickel Aluminum 0.079" (2.00mm) X 32.808' (10.00m) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 32.808' (10.00m) | |
Width | 0.079" (2.00mm) | |
Thickness - Overall | 0.079" (2.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Adhesive | - | |
Material | Silicone Nickel Aluminum | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,912.87000 | $1,912.87 |
10 | $1,637.88000 | $16,378.80 |
25 | $1,569.23640 | $39,230.91 |