134-0032-0032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236-0032-0095

DigiKey Part Number
4535-236-0032-0095-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
236-0032-0095
Description
RFI GASKET SS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Spool
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.374" (9.50mm)
Length
82.02' (25.00m)
Height
0.126" (3.20mm)
Material
Stainless Steel
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,176.08000$2,176.08
Manufacturers Standard Package