
1202-SSA-0026-0011 | |
|---|---|
DigiKey Part Number | 4535-1202-SSA-0026-0011-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SSA-0026-0011 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 0.102" (2.60mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.102" (2.60mm) |
Packaging Bag | Material Silicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,608.01000 | $3,608.01 |
| 10 | $3,134.32400 | $31,343.24 |
| 25 | $3,016.11640 | $75,402.91 |

