


1202-SNG-0032-0011 | |
|---|---|
DigiKey Part Number | 4535-1202-SNG-0032-0011-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SNG-0032-0011 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 0.126" (3.20mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.126" (3.20mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,232.88000 | $2,232.88 |
| 10 | $1,917.44300 | $19,174.43 |
| 25 | $1,838.70560 | $45,967.64 |

