


1202-SNG-0016-0005 | |
|---|---|
DigiKey Part Number | 4535-1202-SNG-0016-0005-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SNG-0016-0005 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 0.063" (1.60mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,348.33000 | $1,348.33 |
| 10 | $1,143.01900 | $11,430.19 |
| 25 | $1,091.77240 | $27,294.31 |

