


1201-SSA-0016 | |
|---|---|
DigiKey Part Number | 4535-1201-SSA-0016-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SSA-0016 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 0.063" (1.60mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Silicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,199.25000 | $2,199.25 |
| 10 | $1,887.86200 | $18,878.62 |
| 25 | $1,810.14080 | $45,253.52 |

