
1201-SSA-0010-1 | |
|---|---|
DigiKey Part Number | 4535-1201-SSA-0010-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SSA-0010-1 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.039" (1.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.039" (1.00mm) | |
Material | Silicone Silver Aluminum | |
Plating | Silver | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.75000 | $183.75 |
| 10 | $146.95900 | $1,469.59 |
| 25 | $137.77920 | $3,444.48 |
| 100 | $127.68730 | $12,768.73 |
| 250 | $122.87624 | $30,719.06 |
| 500 | $119.97684 | $59,988.42 |


