RFI Gasket Silicone Nickel Graphite Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Gasket Silicone Nickel Graphite Adhesive
EMI/RFI Shielding Capabilities – TE Connectivity

1201-SNG-0016

DigiKey Part Number
4535-1201-SNG-0016-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
1201-SNG-0016
Description
RFI GASKET SIL ADH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Graphite Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.063" (1.60mm)
Manufacturer
TE Kemtron
Length
32.81' (10.00m)
Series
Height
0.063" (1.60mm)
Packaging
Bag
Material
Silicone Nickel Graphite
Part Status
Active
Attachment Method
Adhesive
Type
Gasket
Operating Temperature
-55°C ~ 160°C
Shape
Round
Shelf Life
6 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,360.33000$1,360.33
10$1,154.68500$11,546.85
25$1,103.66080$27,591.52
Manufacturers Standard Package