
1201-FSA-0018-1 | |
|---|---|
DigiKey Part Number | 4535-1201-FSA-0018-1-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-FSA-0018-1 |
Description | RFI GASKET FSA SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 0.071" (1.80mm) |
Manufacturer TE Kemtron | Length 39.370" (1.00m) |
Series | Height 0.071" (1.80mm) |
Packaging Bag | Material Fluorosilicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $442.40000 | $442.40 |
| 10 | $363.58800 | $3,635.88 |
| 25 | $343.89560 | $8,597.39 |
| 100 | $322.25320 | $32,225.32 |
| 250 | $311.94112 | $77,985.28 |

