
AUA558N00580150000 | |
---|---|
DigiKey Part Number | 2452-AUA558N00580150000-ND |
Manufacturer | |
Manufacturer Product Number | AUA558N00580150000 |
Description | CONN PLG HSG FMALE 19POS RA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Rotatable | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.78000 | $316.78 |
20 | $256.42150 | $5,128.43 |
40 | $244.18900 | $9,767.56 |
60 | $237.30883 | $14,238.53 |
100 | $228.91610 | $22,891.61 |
260 | $214.00962 | $55,642.50 |