Pin Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-0239-011-P00

DigiKey Part Number
2452-61-0239-011-P00-ND
Manufacturer
Manufacturer Product Number
61-0239-011-P00
Description
CONTACT PIN SZ 1.0MM CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
-
Packaging
Bag
Part Status
Active
Type
Power, Machined
Contact Type
Pin
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.05 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$18.75000$18.75
10$15.89200$158.92
25$14.89720$372.43
50$14.18540$709.27
100$13.50790$1,350.79
300$12.49997$3,749.99
500$12.05748$6,028.74
1,000$11.48206$11,482.06
2,500$10.76362$26,909.05
Manufacturers Standard Package