HVT-Z-152-SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVT-Z-152-SG

DigiKey Part Number
2094-HVT-Z-152-SG-ND
Manufacturer
Manufacturer Product Number
HVT-Z-152-SG
Description
POWER CABLE TERMINATION VOLTAGE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.260" (32.00mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
-
Length
-
Inner Diameter - Supplied
1.260" (32.00mm)
Inner Diameter - Recovered
0.787" (19.99mm)
Recovered Wall Thickness
-
Material
-
Features
-
Color
Operating Temperature
-
Shrink Temperature
-
Base Product Number
0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.