
1954381-1 | |
---|---|
DigiKey Part Number | 2094-1954381-1-ND |
Manufacturer | |
Manufacturer Product Number | 1954381-1 |
Description | SOLARLOK SOLKLIP GND CLIP 12AWG |
Customer Reference | |
Detailed Description | Grounding Clip Connector 10 ~ 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1954381-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Grounding Clip | |
Coded, Keyed | - | |
Features | 10 ~ 12 AWG | |
Base Product Number |