
WCP2400MMCX4 | |
---|---|
DigiKey Part Number | 994-1079-ND |
Manufacturer | |
Manufacturer Product Number | WCP2400MMCX4 |
Description | RF ANT 2.4GHZ WHIP STR CAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MMCX Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 10 W | |
Features | Cable - 102mm | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.81000 | $57.81 |
10 | $44.58600 | $445.86 |
25 | $41.27160 | $1,031.79 |
100 | $37.63180 | $3,763.18 |
250 | $35.89684 | $8,974.21 |
500 | $34.85126 | $17,425.63 |
1,000 | $33.99058 | $33,990.58 |