
VMD24493RSM-366 | |
|---|---|
DigiKey Part Number | VMD24493RSM-366-ND |
Manufacturer | |
Manufacturer Product Number | VMD24493RSM-366 |
Description | RF ANT 2.4/5.4GHZ DOME PANEL 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome RP-SMA (2) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer TE Connectivity | Gain 4dBi |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Features Cable - 3.66m |
RF Family/Standard WiFi | Termination RP-SMA (2) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | Height (Max) 1.250" (31.75mm) |
Antenna Type Dome | Applications Wi-Fi |
Number of Bands 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,185.70400 | $5,928.52 |
| 10 | $1,137.66700 | $11,376.67 |
| 25 | $1,086.95800 | $27,173.95 |

