
VLQ69273B21G-518A | |
---|---|
DigiKey Part Number | VLQ69273B21G-518A-ND |
Manufacturer | |
Manufacturer Product Number | VLQ69273B21G-518A |
Description | RF ANT 829MZ/2.2GHZ DOME SMA 17' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.953" (75.00mm) | |
Applications | GPS, LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,675.15667 | $5,025.47 |