RF ANTENNA Wi-Fi Puck RP-SMA Male (4) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLQ24593BN4N-518B

DigiKey Part Number
VLQ24593BN4N-518B-ND
Manufacturer
Manufacturer Product Number
VLQ24593BN4N-518B
Description
RF ANT 2.4GHZ/5.4GHZ PUCK PNL MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Puck RP-SMA Male (4) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
TE Connectivity
Gain
2.2dBi, 3.5dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Features
Cable - 5.18m
RF Family/Standard
WiFi
Termination
RP-SMA Male (4)
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Ingress Protection
IP67
Frequency (Center/Band)
2.4GHz, 5.4GHz
Mounting Type
Panel Mount
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz
Height (Max)
1.520" (38.61mm)
Antenna Type
Puck
Applications
Wi-Fi
Number of Bands
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$1,582.04250$6,328.17
12$1,485.51583$17,826.19
28$1,428.95536$40,010.75
Manufacturers Standard Package