


VFT69383W2NJN-518Q | |
---|---|
DigiKey Part Number | 994-VFT69383W2NJN-518Q-ND |
Manufacturer | |
Manufacturer Product Number | VFT69383W2NJN-518Q |
Description | ANT LOW PROFILE 3-PORT SHARKFIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE Dome SMA Male (2) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 859MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.6GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 12 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.7dBi, 0.5dBi, 0.2dBi, 3.4dBi, 4.9dBi, 5.4dBi, 3.7dBi, 3dBi, 2.5dBi, 3.7dBi, 4.6dBi, 5.5dBi | |
Power - Max | 10 W | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,005.77000 | $1,005.77 |
10 | $900.23800 | $9,002.38 |