
V23136-L0031-D642 | |
|---|---|
DigiKey Part Number | 1111-V23136-L0031-D642-ND |
Manufacturer | |
Manufacturer Product Number | V23136-L0031-D642 |
Description | V23136L0031D642-EV-CBOX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 6 VDC |
Manufacturer TE Connectivity AMP Connectors | Operate Time 1 ms |
Series | Release Time 2 ms |
Packaging Bulk | Features IP54 - Dust Protected, Water Resistant |
Part Status Active | Mounting Type Socketable |
Coil Type Latching, Single Coil | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 480 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver (Ag) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.3W |
Contact Rating (Current) 70 A | Coil Resistance 25 Ohms |
Switching Voltage 14VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $127.34533 | $1,910.18 |


