
TRABT1420P | |
---|---|
DigiKey Part Number | TRABT1420P-ND |
Manufacturer | |
Manufacturer Product Number | TRABT1420P |
Description | RF ANT 151MHZ DOM N FEM PAN 2.3" |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 151MHz | |
Frequency Range | 142MHz ~ 160MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 60 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 4.125" (104.77mm) | |
Applications | - | |
Base Product Number |