
S8655PR | |
---|---|
DigiKey Part Number | 776-S8655PR-ND |
Manufacturer | |
Manufacturer Product Number | S8655PR |
Description | RF ANTENNAS |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Female, RP-TNC Female, RP-SMA Female, SMA Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 865MHz ~ 870MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Female, RP-TNC Female, RP-SMA Female, SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.710" (18.03mm) | |
Applications | - | |
Base Product Number |