RT-375-3/8-X-65MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $1.09670
New Product
Image for RT-375-3/8-X-65MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/8-X-65MM

DigiKey Part Number
1111-RT-375-3/8-X-65MM-ND
Manufacturer
Manufacturer Product Number
RT-375-3/8-X-65MM
Description
RT-375-3/8-X-65MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.213' (65.00mm, 2.56")
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.187" (4.75mm)
Mfr
Recovered Wall Thickness
0.012" (0.30mm)
Series
Material
Packaging
Box
Features
Chemical Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
0.213' (65.00mm, 2.56")
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT-375-3/8-X-65MMTE Connectivity Raychem Cable Protection0484-RT-375-3/8-X-65MM-ND$1.09670Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
14,000$1.45603$20,384.42