Parametric Equivalent

RT-375-1-X-65MM | |
|---|---|
DigiKey Part Number | 1111-RT-375-1-X-65MM-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1-X-65MM |
Description | 3137796014 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 0.213' (65.00mm, 2.56") |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Box | Features Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.213' (65.00mm, 2.56") | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-375-1-X-65MM | TE Connectivity Raychem Cable Protection | 0 | 484-RT-375-1-X-65MM-ND | $4.75754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.33056 | $15,826.40 |

