Parametric Equivalent
Parametric Equivalent

RNF-3000-9/3-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-9/3-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-0-STK |
Description | RNF-3000-9/3-0-STK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.354" (8.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-9/3-0-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-9/3-0-STK-ND | $13.85377 | Parametric Equivalent |
| SFTW-203-3/8-48-BLACK | 3M | 35 | 3M162134-ND | $968.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $18.10517 | $1,086.31 |



