Parametric Equivalent

RNF-3000-6/2-2-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-3000-6/2-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-6/2-2-STK |
Description | HEATSHRINK 0.236" X 4' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.236" (5.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-3000-6/2-2-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-3000-6/2-2-STK-ND | $11.64687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $15.57317 | $14,015.85 |


